Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB30A3A1CFB
Order Code3403220
Also Known AsGTIN UPC EAN: 0065030866125
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.820 |
Price for:Each
Minimum: 1
Multiple: 1
€55.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB30A3A1CFB
Order Code3403220
Also Known AsGTIN UPC EAN: 0065030866125
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
Traditional USB hub ideal for use with PCs and laptops, ideal for expanding your connectivity options for standard USB 3.0 devices with added support for modern USB-C devices.
- Provides four external USB ports; three USB 3.0 A ports and a USB-C port
- Compact, lightweight design for portability
- No power supply required, USB powered
- OS independent, no software required
- Dimensions (HxWxD): 13x75x40mm
- 2 Year manufacturer warranty
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129