Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB30C3A1CFB
Order Code3403095
Also Known AsGTIN UPC EAN: 0065030862677
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €57.370 |
Price for:Each
Minimum: 1
Multiple: 1
€57.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB30C3A1CFB
Order Code3403095
Also Known AsGTIN UPC EAN: 0065030862677
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
Compact and lightweight USB hub with Type-C connector. The versatile design provides 3 standard USB 3.0 ports and a USB Type-C port. The hub takes up minimal desk space, making ideal for hot-desk and BYOD environments.
- Compatible with all USB Type-C enabled devices
- Plug and play design, no power supply required
- Compatible with Thunderbolt 3 data ports
- Dimensions (HxWxD): 13x40x75mm
- 2 Year manufacturer warranty
Contents
Hub only
Notes
Note: Hub does not support DP Alt Mode or USB power delivery
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094