Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB30C3AGEPD
Order Code3403217
Also Known AsGTIN UPC EAN: 0065030867917
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.680 |
Price for:Each
Minimum: 1
Multiple: 1
€86.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB30C3AGEPD
Order Code3403217
Also Known AsGTIN UPC EAN: 0065030867917
Technical Datasheet
No. of Ports3Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
Versatile USB 3.0 hub with integrated RJ45 port and a USB-C Power Delivery port, ideal for notebooks and mobile devices with limited available connections. Expand your connectivity by adding three USB 3.0 A ports and a Gigabit network connection.
- Supports Power Delivery 2.0; use your laptop's USB-C power adaptor to power both the hub and laptop
- Full duplex support with flow control
- 802.1q VLAN tagging and 802.1p Layer 2 priority encoding
- Fully compatible with IEEE 802.3/u/ab/az
- Compact design with integrated USB-C cable
- Supports Win XP/Vista/7/8/10, Linux 2.6.25+ (LTS only) and Mac OS 10.7-10.12
- Dimensions (HxWxD): 17x95x41mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Notes
Note: USB-C port is for Power Delivery only, it does not support DP Alt Mode or data transfer. VLAN Tagging is not supported in Mac OS.
Technical Specifications
No. of Ports
3Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115