Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB30C4AFS
Order Code3403219
Also Known AsGTIN UPC EAN: 0065030866323
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €70.520 |
Price for:Each
Minimum: 1
Multiple: 1
€70.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB30C4AFS
Order Code3403219
Also Known AsGTIN UPC EAN: 0065030866323
Technical Datasheet
No. of Ports4Ports
Hub StyleMains Powered
Product Range-
SVHCTo Be Advised
Product Overview
Compact, lightweight hub with a built-in USB Type-C connector. The hub provides four standard USB 3.0 ports and takes up minimal desk space; making it ideal for home, office, hot-desk and BYOD environments. Includes a power adaptor to support power hungry USB devices and charge mobile devices.
- Provides four external USB 3.0 Type-A ports
- Includes a 20W power adaptor to enable fast charging for connected mobile devices
- Supports USB Charging Specification 1.2
- Plug and play design with hot-swap support
- Compatible with Thunderbolt 3 ports
- OS independent, no software required
- Dimensions (HxWxD): 13x75x40mm
- 2 Year manufacturer warranty
Contents
Hub, ac adaptor and user guide
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Mains Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.372