Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB31C4AS
Order Code3923764
Also Known AsGTIN UPC EAN: 0065030877909
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB31C4AS
Order Code3923764
Also Known AsGTIN UPC EAN: 0065030877909
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered with Optional Adaptor
Product Range-
SVHCTo Be Advised
Product Overview
Convenient high speed USB 3.1 Gen 2 hub for expanding connectivity options on modern laptops and MacBooks. The plug & play design provides 4 standard USB ports, including a dedicated fast charging port for connecting multiple devices.
- Provides 4x standard USB A ports for expanding connectivity options including an always-on USB fast charging port
- USB 3.1 Gen 2 transfer rates up to 10Gb/s
- Compatible with Thunderbolt 3 ports
- Compact design with 1m USB-C host cable for flexible installation
- Includes power supply to support devices that draw significantly more power
- Plug and play design, no drivers required
- OS Independent design
- Dimensions (HxWxD): 25x100x60mm
- 2 Year manufacturer warranty
Contents
Hub, AC adaptor and USB-C cable
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered with Optional Adaptor
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46