Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHD2MM10MA
Order Code4339118
Product RangeStartech MA CL2 Rated HDMI
Also Known AsGTIN UPC EAN: 0065030875639
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €106.280 |
Price for:Each
Minimum: 1
Multiple: 1
€106.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHD2MM10MA
Order Code4339118
Product RangeStartech MA CL2 Rated HDMI
Also Known AsGTIN UPC EAN: 0065030875639
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangeStartech MA CL2 Rated HDMI
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech HD2MM10MA is a HDMI 2.0 cable that delivers high performance with 4K resolution support at 60Hz, 18Gb/s bandwidth and HDR. Durable cable with CL2 fire rating. This active cable also features a thinner wire construction for more flexibility, making it ideal for in-wall installations.
- High performance HDMI 2.0 cable with 18Gb/s bandwidth
- Active chipset boosts video up to 10m with no PSU required
- Supports resolutions up to 4K @60Hz with HDR
- Durable cable with CL2 fire rating, ideal for in-wall installations
- Unidirectional cable design
- Aluminium-Mylar foil with braid EMI shielding
- Gold plated contacts with PVC cable jacket
- 2 Year manufacturer warranty
Notes
Note: Cable is unidirectional and requires installation in the correct direction. Ensure that the HDMI connector labelled 'TV' is connected to the display to ensure correct orientation.
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
32.8ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
10m
Product Range
Startech MA CL2 Rated HDMI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02