Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDEXT2M
Order Code3765002
Also Known AsGTIN UPC EAN: 0065030847964
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.380 |
Price for:Each
Minimum: 1
Multiple: 1
€17.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDEXT2M
Order Code3765002
Also Known AsGTIN UPC EAN: 0065030847964
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Receptacle
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
High speed, 4K capable HDMI lead that is ideal for extending an existing cable run.
- Easily extend an existing HDMI cable run
- Supports resolutions up to 4K UHD @30Hz
- Aluminium Mylar foil cable shielding with PVC jacket
- Gold plated connectors
- Lifetime limited manufacturer warranty
Contents
HDMI lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Receptacle
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152