Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDMMV4M
Order Code4552122
Also Known AsGTIN UPC EAN: 0065030889322
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.260 |
Price for:Each
Minimum: 1
Multiple: 1
€26.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
High speed Premium certified HDMI cable built to High Speed HDMI 2.0 specification to ensure signal integrity. Fully tested and certified by an HDMI Authorised Test Center to ensure it supports high-bandwidth enabled features. Designed for both business and consumer applications; this premium HDMI cable is perfect for monitors, HDTVs and digital signage applications.
- Premium certified HDMI 2.0 cable with Ethernet
- Supports resolutions up to 4K @60Hz
- HDR10 (High Dynamic Range)
- 18Gb/s Maximum bandwidth
- 32 Channel audio support (5.1/7.1/Dolby TrueHD/Atmos)
- Die-cast aluminium shell with gold-plated connectors
- Flexible TPE jacket and strain reliefs
- Lifetime manufacturer warranty
Contents
Lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
13.1ft
Jacket Colour
Black, Grey
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
4m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25