Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHSB100SATBK
Order Code4291997
Also Known AsGTIN UPC EAN: 0065030821360
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.370 |
Price for:Each
Minimum: 1
Multiple: 1
€31.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHSB100SATBK
Order Code4291997
Also Known AsGTIN UPC EAN: 0065030821360
Technical Datasheet
Accessory Type5.25" Trayless Hot Swap Mobile Rack
Drive InterfaceSATA
Product Range-
SVHCTo Be Advised
Product Overview
- Supports 3.5" SATA hard drives, and allows hot-swapping
- Fits in any 5.25" external drive bay
- No internal caddy so no time spent mounting the drive, simply remove one drive and slot in another
- Internal rubber cushioning helps eliminate vibration and protect the hard drive
- Security lock to restrict access
Contents
Contents: Drive bay, keys, mounting screws and user guide
Technical Specifications
Accessory Type
5.25" Trayless Hot Swap Mobile Rack
Product Range
-
Drive Interface
SATA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261