Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHSB220SAT25B
Order Code4339111
Also Known AsGTIN UPC EAN: 0065030827980
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.150 |
Price for:Each
Minimum: 1
Multiple: 1
€71.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHSB220SAT25B
Order Code4339111
Also Known AsGTIN UPC EAN: 0065030827980
Technical Datasheet
Accessory TypeMobile Rack Backplane
Drive InterfaceSATA
Product Range-
SVHCTo Be Advised
Product Overview
- Internal HDD enclosure that allows two 9.5mm 2.5" SSD/HDD to fit into a 3.5" PC drive bay
- Fully compatible with RAID installations
- Convenient trayless design with easy eject
- Solid aluminium enclosure
- Power/activity LEDs for both drives
- SATA III Interface with up to 6Gb/s transfer rate
Contents
Contents: Enclosure, SATA cables, mounting screws and user guide
Technical Specifications
Accessory Type
Mobile Rack Backplane
Product Range
-
Drive Interface
SATA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49