Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €245.290 |
Product Information
Product Overview
The Startech I13-SERIAL-ETHERNET is a simple and effective solution for remotely connecting and controlling RS232 serial devices over an IP-based network. The converter comes complete with wall and DIN rail mounting hardware, and the full metal enclosure provides the durability required for use in harsh environments.
- Single port Serial to IP device server that supports up to 921.6kb/s
- Easily connect an RS232 serial device remotely over an IP-based network
- Integrated 10/100Mbps RJ45 port with auto negotiation for LAN connection
- Serial device server operates over Telnet (RFC2217)/UDP/TC
- Support TCP client/server mode to enable serial tunneling between two device servers over a LAN
- Supports IP, Telnet RFC2217, TCP Server, TCP Client, and UDP protocols
- Common UI for easy use on any OS and Windows software to set up virtual COM ports
- Virtual COM software supports Windows only (Windows 8/10/11)
- Durable, all-metal housing with Level 4 ESD protection (15kV Air and 8kV contact )
- Multiple mounting holes and DIN rail mount allow for installation in various orientations
- Fully TAA compliant design
- Includes power adaptor and supports 5V over pin 9 for serial devices
- Dimensions (HxWxD): 25x46x82mm
- 2 Year manufacturer warranty
Contents
Device server, universal power adaptor, DIN rail kit, mounting bracket and user guide
Notes
Note: The device server's hardware is compatible with macOS and Linux; however, the provided Virtual COM software is not compatible with these operating systems. When used with macOS and Linux, the device server can only be configured using the WebUI.
Technical Specifications
1Ports
DB-9
10Mbps, 100Mbps
DIN Rail / Wall
No SVHC (21-Jan-2025)
RJ45
1 Port
RJ45 x 1, DB9 Male x 1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate