Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoI51G-ETHERNET-SWITCH
Order Code4632368
Also Known AsGTIN UPC EAN: 0065030909648
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €138.640 |
Price for:Each
Minimum: 1
Multiple: 1
€138.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoI51G-ETHERNET-SWITCH
Order Code4632368
Also Known AsGTIN UPC EAN: 0065030909648
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Startech I51G-ETHERNET-SWITCH is a simple and effective solution for expanding your network connectivity. Designed for use in harsh environments, the switch is equipped with a rugged IP30 rated housing and has an extended operating temperature range. Fully TAA compliant, the switch is ideal for a wide range of industrial settings where device reliability is essential and environmental conditions may fluctuate.
- Unmanaged network switch with energy-efficient performance
- Extended operating temperature range for use in harsh environments (-40°C to +75°C)
- Supports Auto MDI/MDI-X, PXE and Wake-On-LAN
- IP30 Rated all-metal housing provides long-term durability
- Powered by 3 wire Terminal Block input connection (9-90V DC)
- Over current protection
- Versatile installation options with included mounting ears and DIN Rail mounting kit
- Intuitive plug & play setup
- OS independent, no additional drivers or software required
- Dimensions (HxWxD): 26x100x60mm
Contents
Switch, 3-pin terminal block, mounting kit and user guide
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
No SVHC (07-Nov-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29