Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoICUSBAUDIO2D
Order Code3402818
Also Known AsGTIN UPC EAN: 0065030852296
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.110 |
Price for:Each
Minimum: 1
Multiple: 1
€51.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Add digital and analogue sound outputs via USB
- S/PDIF digital output with AC3 (Dolby Digital) and DTS pass-through support
- Supports 5.1 surround sound (Windows only)
- 3.5mm headphone and microphone ports
- Integrated 4 position TRRS headphone connection
- External volume control and EQ switch
- LED status bar displays sampling rate
- USB interface and power
- Supports Win XP/Vista/7/8 and Mac OS X
- 2 year manufacturer warranty
Contents
Contents: USB sound card, software and user guide
Technical Specifications
Computer Interface
USB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11