Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoICUSBAUDIO7D
Order Code3957207
Also Known AsGTIN UPC EAN: 0065030835466
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.770 |
Price for:Each
Minimum: 1
Multiple: 1
€62.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- External USB adaptor for audio applications
- High quality solution for upgrading notebook or desktop computer sound outputs
- Ideal for home theatre, gaming or presentations
- Supports both 44.1kHz & 48kHz sample rates for recording and playback
- Full 7.1 audio output via 3.5mm connections
- Optical S/PDIF pass through and output
- Dual microphone inputs with full duplex recording
- USB 2.0 interface and power
- Supports Win XP/Vista/7/8, Linux and Mac OS X
- 2 year manufacturer warranty
Contents
Contents: Audio adaptor, USB cable, software and user guide
Notes
Note: Optical S/PDIF output is not available on Mac OS
Technical Specifications
Computer Interface
USB
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84732110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2