Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoJ9151E-ST
Order Code4415627
Also Known AsGTIN UPC EAN: 0065030886345
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €280.030 |
Price for:Each
Minimum: 1
Multiple: 1
€280.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
J9151E-ST is a HP J9151E compatible SFP+ SM module. It is a compatible fibre transceiver module that has been designed, programmed and tested to work with HP brand compatible switches and routers. It delivers dependable 10GbE connectivity over fibre cable, for 10GBase-LR compliant networks, with a maximum distance of up to 10km (6.2mi). This SFP+ module is hot-swappable making upgrades and replacements seamless by minimizing network disruptions.
- HPE J9151E compatible SFP+ 10GBASE-LR (10Gbps) Gigabit Ethernet
- 1310nm single mode (SMF)
- For HPE switches like: 2930F 8325 3810M 5400zl 5400R 6120 6200yl 8200zl
- Hot-swappable and MSA compliant
- Connection type is LC connector
- MTBF is 1,386,624,697hours
- Power consumption is < 1.3W
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
10Gbps
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05