Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoJD092B-ST
Order Code3929200
Product RangeStartech SFP Modules
Also Known AsGTIN UPC EAN: 0065030886116
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €275.860 |
Price for:Each
Minimum: 1
Multiple: 1
€275.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoJD092B-ST
Order Code3929200
Product RangeStartech SFP Modules
Also Known AsGTIN UPC EAN: 0065030886116
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage-
Data Rate Max10Gbps
Product RangeStartech SFP Modules
SVHCTo Be Advised
Product Overview
High quality SFP+ module for long range network expansion, delivering 10GbE Gigabit connectivity over fibre cables to remote segments. Guaranteed 100% compatibility with HPE JD092B and tested for OEM and MSA compatibility.
- Designed to work with MSA compliant switches
- Hot-swappable in HPE routers and switches
- Supports Digital Diagnostics Monitoring (DDM)
- Multi mode fibre with 850nm wavelength
- 10Gb/s Maximum data transfer rate
- Maximum transfer distance 300m (984ft)
- Fiber optic LC connection (MMF)
- Manufacturer lifetime limited warranty
Contents
SFP Module only
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
10Gbps
SVHC
To Be Advised
Supply Voltage
-
Product Range
Startech SFP Modules
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05