Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoLP4SATAFM12
Order Code3403374
Also Known AsGTIN UPC EAN: 0065030854511
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.380 |
5+ | €6.250 |
Price for:Each
Minimum: 1
Multiple: 1
€6.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLP4SATAFM12
Order Code3403374
Also Known AsGTIN UPC EAN: 0065030854511
Technical Datasheet
Connector Type ASATA Plug
Connector Type BMolex 4 Pin Socket
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourMulti-coloured
Product Range-
SVHCTo Be Advised
Product Overview
- Power LP4 devices from a SATA power connector on your computer power supply
Contents
Cable only
Technical Specifications
Connector Type A
SATA Plug
Cable Length - Imperial
12"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector Type B
Molex 4 Pin Socket
Cable Length - Metric
305mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022