Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoLTSTND
Order Code3924706
Also Known AsGTIN UPC EAN: 0065030878838
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €89.570 |
Price for:Each
Minimum: 1
Multiple: 1
€89.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLTSTND
Order Code3924706
Also Known AsGTIN UPC EAN: 0065030878838
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Ergonomic laptop stand with tilted angle to ensure comfortable viewing and typing. The stand is fully adjustable with three height settings to suit your needs. The LTSTND features heavy duty construction with a steel laptop tray and aluminium legs to create a stable working platform.
- Large platform is designed to fit most laptops including 17"
- Height adjustable with three settings; 185mm, 210mm or 235mm
- Supports up to 10kg weight capacity
- Integrated cable management channels
- Easy to assemble, stand sets up in minutes
- Rubber feet protect your work surfaces from scratches
- Platform Dimensions (WxD): 357x250mm
- 5 Year manufacturer warranty
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.75