Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €103.150 |
Product Information
Product Overview
M2-USB-C-NVME-SATA is a USB-C 10Gbps to M.2 NVMe or M.2 SATA SSD enclosure. This enclosure features USB 3.1 Gen 2 (10Gbps) with UASP support & PCIe 3.0 delivering real read/write data transfer speeds up to 1GB per second. Working with both PCIe and SATA based drives, this enclosure ensures compatibility with many M.2 drives, supporting both M-Key (PCIe) and B+M-Key (SATA) drives sized 2230/2242/2260/2280. The enclosure is also forward compatible with PCIe 4.0 based drives, at reduced PCIe 3.0 performance. USB 3.1 Gen 2 10Gbps (also known as USB 3.2 Gen 2x1) is backward compatible with USB 3.1 Gen 1 5Gbps (also known as USB 3.0), USB 2.0, and USB 1.1. This slim, pocket-sized enclosure for PCIe NVMe or SATA based M.2 drives is specially designed for mobility, with a small form-factor design that fits easily into your laptop bag. Its lightweight, yet durable aluminium housing helps to ensure your drive won't be damaged while you're on the move.
- M.2 SATA or M.2 NVMe SSD enclosure comes with two separate 12in (30cm) USB host cables
- Provide support for both USB Type-A and USB Type-C
- OS support includes Windows, Mac, Chrome, Linux, Ubuntu & iOS (iPhone 15 [Plus/Pro/Max] and up)
- Features driverless plug-and-play setup and tool-less case design for hassle free drive installation
- Drive CONN: M.2 (PCIe, SATA, M-Key, NGFF), host CONN: USB 3.2 USB Type C (10 pin, Gen 2, 10Gbps)
- USB 3.2 Gen 2 interface, USB 3.2 Gen 2 10Gbps bus type, single drive with 22mm-M.2 NVMe drive size
- Compatible drive types: M.2 (PCIe, NVMe, M-Key, NGFF), M.2 (SATA, B+M-Key, NGFF)
- 0 to 40°C operating temperature, 2 years warranty, 5V DC input and 5V DC output voltage
- Create a portable, high-performance storage solution
- Access your NVMe or SATA drive externally with ultra-fast transfer speeds
Contents
M.2 SSD enclosure, 12in [30cm] USB-C to USB-C host cable, 12in [30cm] USB-C to USB-A host cable, Thermal pad, 2 - SSD fastener pegs, Quick-start guide.
Notes
Windows 7 and earlier Windows versions do not support TRIM with USB storage devices.
Technical Specifications
Drive Enclosure
-
USB 3.2
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate