Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2HD4KSW.
Order Code3532666
Also Known AsGTIN UPC EAN: 0065030857376
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €32.200 |
Price for:Each
Minimum: 1
Multiple: 1
€32.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2HD4KSW.
Order Code3532666
Also Known AsGTIN UPC EAN: 0065030857376
Technical Datasheet
Inter Series Connector AMini DisplayPort
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MDP2HD4KSW.
1 Product Found
Product Overview
Connect a Mini DisplayPort 1.2 source to a HDMI display complete with digital audio support
- Active DisplayPort conversion; ideal for graphics cards that can not output DP++ signals
- Supports resolutions up to Ultra HD (4K)
- Digital audio support up to 7.1 channel sound
- Fully compliant with DisplayPort version 1.2
- Compatible with Intel® Thunderbolt™
- Compact design is ideal for BYOD applications
- Plug and play installation; no PSU required
- 2 Year manufacturer warranty
Contents
Contents: Adaptor only
Technical Specifications
Inter Series Connector A
Mini DisplayPort
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02