Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2HDVGA
Order Code3532669
Also Known AsGTIN UPC EAN: 0065030859660
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €33.270 |
3+ | €29.110 |
Price for:Each
Minimum: 1
Multiple: 1
€33.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2HDVGA
Order Code3532669
Also Known AsGTIN UPC EAN: 0065030859660
Technical Datasheet
Inter Series Connector AMini DisplayPort
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions2Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
Compact adaptor lets you connect a Mini DisplayPort enabled PC to any VGA or HDMI display
- Lightweight design to maximise portability
- Maximum resolution up to 1920x1200 or 1080p
- No software or drivers required
- Powered by the DisplayPort connection
- Compatible with Intel Thunderbolt connections
- Dimensions (HxWxD): 13x190x58mm
- 2 Year manufacturer warranty
Contents
Contents: Adaptor and user guide
Technical Specifications
Inter Series Connector A
Mini DisplayPort
Convert From Gender
Plug
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04