Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2VGA
Order Code4339127
Also Known AsGTIN UPC EAN: 0065030836913
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.970 |
Price for:Each
Minimum: 1
Multiple: 1
€28.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2VGA
Order Code4339127
Also Known AsGTIN UPC EAN: 0065030836913
Technical Datasheet
Inter Series Connector AMini DisplayPort
Convert From Positions20Ways
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions15Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
- Connect a VGA monitor to a mini DisplayPort source
- Supports PC resolutions up to 1920x1200 and HDTV resolutions up to 1080p
- Easy installation, no software required
- Compatible with Intel® Thunderbolt™
- 100mm Cable length
- 2 Year manufacturer's warranty
Technical Specifications
Inter Series Connector A
Mini DisplayPort
Convert From Gender
Plug
Convert To Positions
15Ways
Product Range
-
Convert From Positions
20Ways
Inter Series Connector B
VGA
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04