Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMON-PRIVACY-SCREEN-K
Order Code4339246
Also Known AsGTIN UPC EAN: 0065030897440
Your Part Number
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.250 |
Price for:Each
Minimum: 1
Multiple: 1
€12.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMON-PRIVACY-SCREEN-K
Order Code4339246
Also Known AsGTIN UPC EAN: 0065030897440
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length103mm
Width8.3cm
Product Range-
SVHCTo Be Advised
Product Overview
Universal adhesive kit for installing or replacing monitor privacy filters. The kit also allows you to reuse existing privacy filters on additional monitors of the same size. The kit comprises of enough bezel tabs and adhesive strips to suit monitors up to 32", larger displays may need additional kits.
- Designed for semi-permanent installation of privacy filter on a monitor or laptop display
- Adhesive strips are easy to remove and leave no residue behind
- Kit includes eight bezel tabs, twelve adhesive strips and a wiping cloth
- Suitable for displays up to 32", larger displays may need additional kits
- 2 Year manufacturer warranty
Contents
8x Bezel tabs, 12x adhesive strips (6x long, 6x short) and wiping cloth
Technical Specifications
Filter Type
Privacy Filter
Length
103mm
Product Range
-
Filter Material
Plastic
Width
8.3cm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03