Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMONSTADJD.
Order Code4540607
Also Known AsGTIN UPC EAN: 0065030870269
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.730 |
Price for:Each
Minimum: 1
Multiple: 1
€45.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMONSTADJD.
Order Code4540607
Also Known AsGTIN UPC EAN: 0065030870269
Technical Datasheet
Accessory TypeMonitor Stand
Load Capacity10kg
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MONSTADJD is a sturdy monitor stand, ideal for raising your monitor to a comfortable viewing height and maximising available deskspace. The unique stackable columns provide three different working heights, while the drawer provides extra storage space for supplies and accessories. The riser is easy to assemble and comes with a built-in cable manager to keep your cables neat and tidy.
- Convenient sliding drawer for accessories
- Front slot will hold most smartphones or tablets
- Side grooves for pens and other supplies
- 435x330mm Platform surface area
- Stackable columns provide three different heights with maximum height of 168mm
- Supports monitors up to 32" and 10kg
- Non-slip base to protect work surface
- 5 Year manufacturer warranty
Technical Specifications
Accessory Type
Monitor Stand
Product Range
-
Load Capacity
10kg
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.89