Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMST14DP123DP
Order Code3957285
Also Known AsGTIN UPC EAN: 0065030884051
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.100 |
Price for:Each
Minimum: 1
Multiple: 1
€93.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMST14DP123DP
Order Code3957285
Also Known AsGTIN UPC EAN: 0065030884051
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Create a high performance workstation with this powerful MST DisplayPort hub and connect up to 3 DisplayPort monitors to a single DisplayPort 1.4 output. The hub supports a wide range of resolutions and display options to maximise your productivity.
- Supports resolutions up to 8K (30Hz) on a single display or up to 4K (30Hz) across all 3 outputs
- Easily mirror, extend or split display content, ideal for use with multi-monitor applications
- HDR Support for sharper image quality with compatible devices
- 7.1 channel audio specification
- 2m Maximum cable length to display
- Plug and play setup with native MST design
- Supports Windows 7/8/10
- USB powered (Micro USB lead supplied)
- Dimensions (HxWxD): 14x105x43mm
- 3 Year manufacturer warranty
Contents
DisplayPort MST hub and Micro USB lead
Notes
Note: To achieve 8K resolution, both source and display devices must support DisplayPort 1.4
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14