Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMXT10050CMBK
Order Code3532678
Also Known AsGTIN UPC EAN: 0065030849029
Your Part Number
Technical Datasheet
37 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.900 |
| 10+ | €8.650 |
| 100+ | €6.640 |
| 250+ | €5.390 |
| 500+ | €5.280 |
| 1000+ | €5.170 |
Price for:Each
Minimum: 1
Multiple: 1
€11.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMXT10050CMBK
Order Code3532678
Also Known AsGTIN UPC EAN: 0065030849029
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
High quality RS232 serial extension lead
- Cable shielding prevents EMI interference
- Strain relief moulding
Contents
Contents: Cable only
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
0.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149685