Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.49 |
Product Information
Product Overview
NLWH-2M-CAT8-PATCH is a 2m white CAT8 Ethernet cable. Connect to a 25/40Gbps switch or networking device using this Snagless S/FTP Category 8 Ethernet cable. The 2000MHz maximum frequency enables up to four times greater throughput than Cat6a. The 4-pair shielded and foiled twisted pair (S/FTP) construction utilizes 26AWG pure bare copper wire for improved conductivity, ensuring reliable transmission and minimal signal loss. The pure bare copper wiring offers consistent performance characteristics across different environments. The Cat8 Ethernet cable features snagless 50-micro gold-plated connectors that enable a precise fit to minimize wear and are rated to operate beyond 750 insertion cycles. The flexible low smoke zero halogen (LSZH) jacket emits low smoke and toxic fumes when exposed to extreme heat or in the event of a fire. The cable is rated to withstand -/+90-degree bends and routes well in constrained spaces.
- Ideal for enterprise networks/switches/PoE devices such as IP cameras/LAN access points
- 2000MHz bandwidth enables 4x higher throughput than Cat6a
- Durable gold plated connectors, 26AWG pure bare copper wire w/braided shield
- 0.22in cable O.D, tested w/ Fluke® cable analyser
- Flexible LSZH jacket withstands 90deg bends and emits low toxic fumes if combusted
Technical Specifications
Cat8
SFTP (Screened Foiled Twisted Pair)
2m
Startech Cat8 LSOH Patch Leads
RJ45 Plug to RJ45 Plug
White
6.6ft
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate