Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €764.440 |
Price for:Each
Minimum: 1
Multiple: 1
€764.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoP2CDD143-KVM-SWITCH
Order Code4540611
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input ConnectionDisplayPort, USB 3.2 Type A, 4x USB 1.1 Type A
Output Connection2x DisplayPort, 3.5mm 3 Position Stereo Female, 2x USB 3.2 Type A, M Type Barrel
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2x DisplayPort, 3.5mm 3 Position Stereo Female, 2x USB 3.2 Type A, M Type Barrel
SVHC
No SVHC (27-Jun-2024)
Computer Switch Function
Manual
Input Connection
DisplayPort, USB 3.2 Type A, 4x USB 1.1 Type A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.39