Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.340 |
Price for:Each
Minimum: 1
Multiple: 1
€73.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
PEX2S953 is a 2-port PCI Express RS232 serial adapter card. This multiport PCI Express RS232 serial adapter card lets you add two RS232 (DB9) serial ports to your computer through a PCI Express (PCIe) slot, as if they were native serial ports. The dual port PCIe serial card enables you to interact with serial devices, such as card readers, printers, PIN pads, and modems. This card is a direct replacement for PEX2S952.
- Compatible with industry standard 16950 UART
- Maximum data transfer rate of 921.6kb/s thanks to the ASIX AX99100 chipset
- Provides 5/12V power output on pin 9 (when external power is connected)
- 256-byte depth FIFO cache per transmitter and receiver
- Supports 9, 8, 7, 6, 5 data bits (one per port)
- PCI-Express x1 interface
- Low and full-profile brackets included
- Supports Win 7/8/10, Linux 2.4-2.6.x (LTS only)
- 2 year manufacturer warranty and free lifetime technical support
Contents
Serial card, LP brackets and user guide.
Technical Specifications
Networking Interface
Serial
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544