Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEX4M2E1
Order Code3923758
Also Known AsGTIN UPC EAN: 0065030865043
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.530 |
Price for:Each
Minimum: 1
Multiple: 1
€41.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEX4M2E1
Order Code3923758
Also Known AsGTIN UPC EAN: 0065030865043
Technical Datasheet
Computer InterfacePCI Express
Product Range-
SVHCTo Be Advised
Product Overview
Add a high speed 4 lane PCI-Ex based M.2 SSD to a PC with an available x4 PCI-Express slot. Provides an easy and convenient solution to upgrading your system performance, ideal for gaming PCs.
- Supports PCI-Ex 3.0 x4 NVMe (M key) and PCIe-AHCI M.2 drives including 2242, 2260, 2280 and 22110 drives
- Compatible with the most common drive sizes including 42mm, 60mm, 80mm and 110mm SSDs
- Native OS support; no software or drivers required
- Supplied with full size and low profile brackets
- Can be installed into a x4, x8 or x16 PCI-Ex slot
- Compatible with PCI-Ex 3.0 motherboards, backwards compatible with PCI-Ex 2.0 and 1.0
- 2 Year manufacturer warranty
Contents
PCI-Ex M.2 adaptor, SSD standoff, LP bracket and user guide
Technical Specifications
Computer Interface
PCI Express
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15