Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB311A1E
Order Code3403247
Also Known AsGTIN UPC EAN: 0065030875059
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB311A1E
Order Code3403247
Also Known AsGTIN UPC EAN: 0065030875059
Technical Datasheet
Computer InterfacePCI Express
Product Range-
Product Overview
This combination PCI-Ex card lets you add both a USB 3.1 Gen 2 port and an eSATA port to your PC through a single PCIe slot. At up to 10Gbps this 3.1 PCI-Ex card delivers the speed you need for seamless performance from your compatible devices, offering a cost effective way to add high performance connectivity to your computer.
- Enhance your connectivity by adding x1 USB 3.1 and x1 eSATA port through a single PCIe slot
- Supports USB 3.1 data transfer rates up to 10Gbps eSATA 6Gbps
- UASP compliant for improved performance
- Backwards compatible with USB 3.0/2.0/1.1 equipment
- Supplied with low profile bracket
- PCI Express Interface
- Supports Win 7/8/10, Linux 3.5-4.11 (LTS)
- 2 Year manufacturer warranty
Contents
PCI-Express card, LP bracket and user guide
Technical Specifications
Computer Interface
PCI Express
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12