Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB312C3
Order Code3923774
Also Known AsGTIN UPC EAN: 0065030887434
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.730 |
Price for:Each
Minimum: 1
Multiple: 1
€80.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB312C3
Order Code3923774
Also Known AsGTIN UPC EAN: 0065030887434
Technical Datasheet
Computer InterfacePCI Express 3.0
Product Range-
SVHCTo Be Advised
Product Overview
Upgrade your desktop PC system with USB 3.1 Gen 2 speeds up to 10Gb/s. This interface card provides two additional USB-C ports for connecting high speed devices and comes with both standard size and low profile brackets.
- Optional SATA power connector for high powered USB devices up to 5V, 3A (15W)
- UASP compliant for improved performance
- Backwards compatible with USB 3.0 and 2.0
- Supplied with low profile bracket
- PCI Express (x4) Interface
- Supports Win 7/8/10, MacOS 10.13-10.15, Linux 3.5-4.11 (LTS versions only)
- 2 Year manufacturer warranty
Contents
PCI-Express card, LP bracket and user guide
Notes
Note: USB-C ports are data only, and do not support DP Alt Mode or USB Power Delivery. Available bandwidth is shared between both ports. Maximum throughput is limited by the bus interface; if used with PCI-Ex Gen 2.0 PC, the max is 5 Gb/s. If used with PCI-Ex Gen 3.0 PCthe max is 10Gb/s.
Technical Specifications
Computer Interface
PCI Express 3.0
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12