Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB312EIC
Order Code3446620
Also Known AsGTIN UPC EAN: 0065030865494
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB312EIC
Order Code3446620
Also Known AsGTIN UPC EAN: 0065030865494
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Upgrade your PC with this versatile USB combo card that bridges the gap between modern and legacy devices. Provides 5 USB ports: 1x USB 3.1 Type-C port, 2x external USB 3.0 ports and 2x internal USB3.0 (20-pin IDC) motherboard header ports.
- USB-C port supports speeds up to 10Gb/s, internal and external USB 3.0 ports supports speeds up to 5Gb/s
- SATA power connector for high powered USB devices
- Compliant with UASP for improved performance
- Fully compatible with USB 3.0 and 2.0 devices
- Dual profile design with low profile bracket
- PCI Express (x4) Interface
- Supports Win 7/8/10, Linux 3.5 and Mac OS 10.8+
- 2 Year manufacturer warranty
Contents
PCI-Express card, LP bracket and user guide
Notes
Note: Type-C port is data only, it does not support DP Alt Mode or USB Power Delivery. Maximum throughput is limited by the bus interface; if used with PCI-Ex Gen 1.0 PC, max is 2.5 Gb/s. PCI-Ex Gen 2.0 PC max is 5 Gb/s. PCI-Ex Gen 3.0 PC max is 10 Gb/s.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12