Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB3S42
Order Code3957225
Also Known AsGTIN UPC EAN: 0065030860321
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €51.470 |
Price for:Each
Minimum: 1
Multiple: 1
€51.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB3S42
Order Code3957225
Also Known AsGTIN UPC EAN: 0065030860321
Technical Datasheet
Computer InterfacePCI Express
Product Range-
SVHCTo Be Advised
Product Overview
Cost effective USB 3.0 upgrade for your PC; adds 1 internal and 3 external USB 3.0 ports
- Improved performance with UASP; up to 70% faster transfer speeds with UASP supported devices
- Built-in SATA power connector for bus-powered USB devices (provides up to 900mA per port)
- SuperSpeed data transfer rates up to 5Gb/s
- Backwards compatible with USB 2.0
- Supplied with low profile bracket
- Supports Win XP/Vista/7/8.1
- 2 Year manufacturer warranty
Contents
Contents: PCI-Express card, LP bracket, software and user guide
Notes
Note: Maximum throughput is limited by the bus interface. If used with PCI-Ex Gen 1.0 enabled PC, the max throughput is 2.5 Gbps. If used with PCI-Ex Gen 2.0 enabled PC, the max throughput is 5 Gbps
Technical Specifications
Computer Interface
PCI Express
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14