Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB3S44V
Order Code3924707
Also Known AsGTIN UPC EAN: 0065030854627
Technical Datasheet
2 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €161.620 |
Price for:Each
Minimum: 1
Multiple: 1
€161.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB3S44V
Order Code3924707
Also Known AsGTIN UPC EAN: 0065030854627
Technical Datasheet
Computer InterfacePCI Express
Product Range-
SVHCTo Be Advised
Product Overview
Easily expand the connectivity options of your PC system with four additional USB 3.0 ports,. The PEXUSB3S44V features four separate host controllers, allowing each port to use a dedicated transmission channel with up to 5Gb/s performance. This unique design effectively provides 20Gb/s total bandwidth to practically eliminate performance bottlenecks.
- Four independent channels provide dedicated 5Gb/s bandwidth per port
- Optional SATA power connector delivers up to 900mA per port to USB devices
- UASP support across all four ports for improved performance with compatible devices
- USB Battery Charging specification 1.2 lets you charge Apple devices faster than a standard USB 3.0 port
- PCI Express (x4) Interface
- Supports Windows Vista/7/8/10/11, Windows Server 2008/2012/2016/2019 and Linux 2.6.31 to 4.11.x (LTS versions only)
- 2 Year manufacturer warranty
Technical Specifications
Computer Interface
PCI Express
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202