Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoPLATE25F16LPCopy
Manufacturer Standard Lead Time6 weeks
Order Code3402698
Also Known AsGTIN UPC EAN: 0065030848657
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.060 |
| 10+ | €7.310 |
| 100+ | €5.600 |
| 250+ | €4.550 |
Price for:Each
Minimum: 1
Multiple: 1
€10.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPLATE25F16LPCopy
Manufacturer Standard Lead Time6 weeks
Order Code3402698
Also Known AsGTIN UPC EAN: 0065030848657
Technical Datasheet
Connector Type AD Subminiature Socket, 25 Way
Connector Type BIDC
Cable Length - Imperial16"
Cable Length - Metric400mm
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
PLATE25F16LP is a low profile, 16inch (400mm), parallel port header cable adapter with bracket – DB25 (F) to IDC26. The PLATE25F16LP DB25 to IDC26 parallel port bracket adds a DB25 parallel port to the rear panel of a low profile/small form factor computer, which connects to an IDC26 header connector on the motherboard. Suitable for adding a 25-pin parallel port to the back of your low profile/SFF computer.
- PVC - polyvinyl chloride cable jacket material
- 16inch (400mm) cable length
Technical Specifications
Connector Type A
D Subminiature Socket, 25 Way
Cable Length - Imperial
16"
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
IDC
Cable Length - Metric
400mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
