Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPRIVSCNLT15
Order Code4339244
Also Known AsGTIN UPC EAN: 0065030886741
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €74.010 |
Price for:Each
Minimum: 1
Multiple: 1
€74.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPRIVSCNLT15
Order Code4339244
Also Known AsGTIN UPC EAN: 0065030886741
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length202mm
Width355mm
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective blackout filter that protects your screen from prying eyes with a ±30° viewing angle. Reversible filter with adhesive magnetic strips for fast installation and easy removal when you need to put the laptop to sleep.
- Reversible filter design; matt side provides glare reduction, gloss side provides increased clarity
- Filters blue light to reduce eye strain
- Easy installation with adhesive magnets
- Protective folder keeps the filter safe from damage when not in use
- TAA Compliant for GSA schedule purchases
- 2 Year manufacturer warranty
Contents
Privacy filter, protective folder, metal strips, cloth and user guide
Technical Specifications
Filter Type
Privacy Filter
Length
202mm
Product Range
-
Filter Material
Plastic
Width
355mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22