Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPRIVSCNMAC13
Order Code4339245
Product RangeStartech MacBook Magnetic Privacy Filters
Also Known AsGTIN UPC EAN: 0065030886734
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.380 |
Price for:Each
Minimum: 1
Multiple: 1
€79.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPRIVSCNMAC13
Order Code4339245
Product RangeStartech MacBook Magnetic Privacy Filters
Also Known AsGTIN UPC EAN: 0065030886734
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length297mm
Width1cm
Product RangeStartech MacBook Magnetic Privacy Filters
SVHCTo Be Advised
Product Overview
Simple and effective blackout filter that protects your MacBook screen from prying eyes with a 60° viewing angle (±30° from the centre). The filter has a webcam cutout and is designed to fit the MacBook Pro 13" (2016-2018) and MacBook Air 13" (2018) models.
- Reversible filter design; matt side reduces glare, gloss side provides increased clarity
- Matt side provides additional protection with a scratch and fingerprint-resistant coating
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Protective sleeve keeps the filter safe from damage when not in use
- Built-in magnetic strip attaches directly to MacBook screen
- 2 Year manufacturer warranty
Contents
Privacy filter, protective sleeve, cloth and user guide
Technical Specifications
Filter Type
Privacy Filter
Length
297mm
Product Range
Startech MacBook Magnetic Privacy Filters
Filter Material
Plastic
Width
1cm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2