Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPS4C3IA3-USB-C-CARD
Order Code4632365
Also Known AsGTIN UPC EAN: 0065030909174
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €130.570 |
Price for:Each
Minimum: 1
Multiple: 1
€130.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPS4C3IA3-USB-C-CARD
Order Code4632365
Also Known AsGTIN UPC EAN: 0065030909174
Technical Datasheet
Computer InterfacePCI Express 3.0
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Startech PS4C3IA3-USB-C-CARD is a versatile hardware upgrade that will effectively expand the USB connectivity of your server or desktop system. The card provides four external USB-C 10Gb/s ports and an internal USB-A 10Gb/s all from a single PCI-Express x4 connection. The card can utilise SATA power to provide extra power to the USB ports should motherboard power be insufficient.
- Provides four external USB 3.2 Gen 2 USB-C ports (15W power) and a USB 3.2 Gen 2 USB-A internal port (7.5W power)
- Compliant with UASP for improved performance
- Optional SATA power provides additional power to the USB ports when motherboard power is insufficient
- Supplied with full-size (installed) and low profile brackets
- PCI-Express (x4) Interface
- Drivers automatically install in most OS including Windows 8+, Linux & macOS
- Supports Windows 7/8/10/11, Linux 3.5+ (LTS only) and macOS 10.13-10.15/11/12/13/14
- 2 Year manufacturer warranty
Contents
PCI-Express card, LP bracket and user guide
Notes
Note: USB-C ports do not support DP Alt Mode or Power Delivery.
Technical Specifications
Computer Interface
PCI Express 3.0
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16