Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPYO2SATA
Order Code3403037
Also Known AsGTIN UPC EAN: 0065030835473
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €18.300 |
10+ | €13.310 |
25+ | €11.870 |
100+ | €10.210 |
250+ | €8.290 |
500+ | €8.120 |
Price for:Each
Minimum: 1
Multiple: 1
€18.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPYO2SATA
Order Code3403037
Also Known AsGTIN UPC EAN: 0065030835473
Technical Datasheet
Connector Type ASATA 15 Way Power Plug
Connector Type BSATA 15 Way Receptacle
Cable Length - Imperial6"
Cable Length - Metric153mm
Jacket ColourMulti-coloured
Product Range-
SVHCTo Be Advised
Product Overview
Power up to two SATA drives from one power supply SATA connector, eliminating the need to upgrade the PSU to accomodate additional SATA drives.
Contents
Contents: SATA splitter cable only
Technical Specifications
Connector Type A
SATA 15 Way Power Plug
Cable Length - Imperial
6"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector Type B
SATA 15 Way Receptacle
Cable Length - Metric
153mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592