Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoRK8OD
Order Code3376754
Also Known AsGTIN UPC EAN: 0065030866408
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRK8OD
Order Code3376754
Also Known AsGTIN UPC EAN: 0065030866408
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height356mm
External Height - Metric415mm
External Width - Metric503mm
External Depth - Metric298mm
Enclosure MaterialSteel
Body ColourBlack
External Height - Imperial16.34"
External Width - Imperial19.8"
External Depth - Imperial11.73"
Product Range-
SVHCTo Be Advised
Product Overview
This 2-post 19" desktop rack provides 8U of storage space for mounting smaller A/V and IT equipment.
- Ideal for use in SOHO applications or server rooms
- Steel construction for sturdy, safe mounting
- Freestanding design with a small footprint
- Engineered to meet EIA-310 rack mount standards
- Easy set-up with all mounting hardware included
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
415mm
External Depth - Metric
298mm
Body Colour
Black
External Width - Imperial
19.8"
Product Range
-
Panel Space Height
356mm
External Width - Metric
503mm
Enclosure Material
Steel
External Height - Imperial
16.34"
External Depth - Imperial
11.73"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73259990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.65