Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoRUSB2CC2MW
Order Code4291845
Product RangeStartech RUSB2CC Rugged Charging Cables
Also Known AsGTIN UPC EAN: 0065030886673
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.120 |
Price for:Each
Minimum: 1
Multiple: 1
€18.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRUSB2CC2MW
Order Code4291845
Product RangeStartech RUSB2CC Rugged Charging Cables
Also Known AsGTIN UPC EAN: 0065030886673
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product RangeStartech RUSB2CC Rugged Charging Cables
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech RUSB2CC is a rugged charge & sync USB-C cable for modern mobile devices, designed to withstand demanding daily usage and ideal for both professional and consumer applications.
- Flexible TPE jacket with aluminium-mylar foil with braided shielding for EMI protection
- Cable reinforced with Aramid fibres to reduce the stress of frequent bends without damage
- Supports up to 3A power output for fast charging (60W)
- USB 2.0 Standard with data transfer rates up to 480Mb/s
- Compatible with Thunderbolt 3 ports
- Insulated conductors to reduce friction and increase cable flexibility
- Strain relief tested to tolerate over 10,000+ bend cycles
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
6.6ft
Jacket Colour
White
Product Range
Startech RUSB2CC Rugged Charging Cables
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047