Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSAT2IDEADP
Order Code3957205
Also Known AsGTIN UPC EAN: 0065030843393
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €34.530 |
Price for:Each
Minimum: 1
Multiple: 1
€34.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSAT2IDEADP
Order Code3957205
Also Known AsGTIN UPC EAN: 0065030843393
Technical Datasheet
Accessory TypeAdapter
Drive InterfaceSATA
Product Range-
SVHCTo Be Advised
Product Overview
- Use IDE hard drives in SATA docking stations or SATA only desktop computers
- Supports 40-pin (3.5") and 44-pin (2.5") IDE drives
- All metal construction for maximum durability
- Fully compatible with PATA/IDE drives up to ATA-133 (133Mbps)
- Compliant with SATA revision 1.0
- 49-bit LBA supports large capacity drives
- No software or drivers required
- Dimensions (HxWxD): 26x101x78mm
Contents
Contents: Adaptor and user guide
Technical Specifications
Accessory Type
Adapter
Product Range
-
Drive Interface
SATA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22