Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSATA36.
Order Code3402336
Also Known AsGTIN UPC EAN: 0065030796002
Your Part Number
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.36 |
| 5+ | €5.04 |
| 10+ | €5.01 |
Price for:Each
Minimum: 1
Multiple: 1
€5.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATA36.
Order Code3402336
Also Known AsGTIN UPC EAN: 0065030796002
Technical Datasheet
Connector Type ASATA Data 7 Way Socket
Connector Type BSATA Data 7 Way Socket
Cable Length - Imperial2.95ft
Cable Length - Metric0.9m
Jacket ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SATA36.
1 Product Found
Product Overview
- SATA connection cable
- Data transfer rates up to 6 Gbps (SATA III)
Technical Specifications
Connector Type A
SATA Data 7 Way Socket
Cable Length - Imperial
2.95ft
Jacket Colour
Red
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA Data 7 Way Socket
Cable Length - Metric
0.9m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03