Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSFP10GSRST
Order Code4068329
Also Known AsGTIN UPC EAN: 0065030850797
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €69.480 |
Price for:Each
Minimum: 1
Multiple: 1
€69.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
High quality SFP+ module for long range network expansion, delivering 10GbE Gigabit connectivity over fibre cables to remote segments. Guaranteed 100% compatibility with Cisco SFP-10G-SR and tested for OEM and MSA compatibility.
- Designed to work with MSA compliant switches
- Hot-swappable in Cisco routers and switches
- Supports Digital Diagnostics Monitoring (DDM)
- Multimode fibre with 850nm wavelength
- 10Gb/s Maximum data transfer rate
- Maximum transfer distance 300m (984ft)
- Fiber optic LC Duplex connection
- Manufacturer lifetime limited warranty
Contents
SFP Module only
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
10Gbps
SVHC
To Be Advised
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06