Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.940 |
Price for:Each
Minimum: 1
Multiple: 1
€34.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSM-ANTI-STATIC-MAT
Order Code4291952
Technical Datasheet
Mat TypeTable
Mat ColourBeige
Mat MaterialPVC (Polyvinylchloride)
Ground Terminal TypeGround Cord & Snap Fasteners
Width - Imperial11.8"
Length - Imperial18.1"
Width - Metric300mm
Length - Metric460mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mat Type
Table
Mat Material
PVC (Polyvinylchloride)
Width - Imperial
11.8"
Width - Metric
300mm
Product Range
-
Mat Colour
Beige
Ground Terminal Type
Ground Cord & Snap Fasteners
Length - Imperial
18.1"
Length - Metric
460mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395