Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSMLCSC-OS2-50M
Order Code4415508
Also Known AsGTIN UPC EAN: 0065030903370
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.340 |
Price for:Each
Minimum: 1
Multiple: 1
€74.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSMLCSC-OS2-50M
Order Code4415508
Also Known AsGTIN UPC EAN: 0065030903370
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BSC Duplex
No. of Fibres2Fibres
Fibre TypeOS2 Singlemode
Lead Length - Metric50m
Fibre Diameter9µm / 125µm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High performance LC to SC single mode duplex fibre optic patch lead for reliable connectivity across 100 Gigabit networks. Immune to EMI and supports Coarse Wavelength Division Multiplexing (CWDM) across an extended wavelength range. Ideally suited to vital connections between servers, switches and similar data centre hardware. The cable is housed in a Low Smoke, Zero Halogen rated flame-retardant jacket that ensures safer installation in all environments and is ideal for applications that require certified cables.
- Bend insensitive fibre core housed in Aramid-reinforced jacket with numbered connectors to indicate polarity
- Suitable for 1260-1625nm laser optimised sources
- 9/125µm Fibre size
- Engineered to exceed ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 industry standards
- Backwards compatible with OS1 and 10/40Gb/s networks
- Flame retardant low smoke, zero halogen rated cable jacket
- High quality connectors with UPC polished ends
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibres
2Fibres
Lead Length - Metric
50m
Product Range
-
Fibre Optic Connector B
SC Duplex
Fibre Type
OS2 Singlemode
Fibre Diameter
9µm / 125µm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36