Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSPSMLCLC-OS2-10M
Order Code4540553
Also Known AsGTIN UPC EAN: 0065030906685
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.440 |
Price for:Each
Minimum: 1
Multiple: 1
€51.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSPSMLCLC-OS2-10M
Order Code4540553
Also Known AsGTIN UPC EAN: 0065030906685
Technical Datasheet
Fibre Optic Connector ALC Simplex
Fibre Optic Connector BLC Simplex
No. of Fibres1Fibres
Fibre TypeOS2 Singlemode
Lead Length - Metric10m
Fibre Diameter9µm / 125µm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Single Mode simplex fibre optic patch cable that supports bi-directional transmission over a single fibre, ideal for installations that are limited in space. This OS2 cable is optimised for 40-100 Gigabit networks and supports Coarse Wavelength Division Multiplexing (CWDM). The cable is housed in a Low Smoke, Zero Halogen rated flame-retardant jacket for safer installations and environments that require certified cables.
- 9/125µm Simplex LC to LC (UPC) OS2 specification
- Support bi-directional transmission over a single fibre (BiDi)
- Immune to EMI (Electro Magnetic Interference)
- Optimised for 40-100 Gigabit networks, backwards compatible with OS1
- Supports CWDM across an extended wavelength range of 1260-1625nm
- Tested to meet or exceed ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 industry standards for guaranteed performance
- Low smoke, zero halogen rated cable jacket
- Aramid-reinforced cable jacket with loaded bend radius of 10mm
- Lifetime limited manufacturer warranty
Contents
Cable and test report
Technical Specifications
Fibre Optic Connector A
LC Simplex
No. of Fibres
1Fibres
Lead Length - Metric
10m
Product Range
-
Fibre Optic Connector B
LC Simplex
Fibre Type
OS2 Singlemode
Fibre Diameter
9µm / 125µm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05