Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST103008U2C
Order Code3765017
Also Known AsGTIN UPC EAN: 0065030861731
Technical Datasheet
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €113.700 |
Price for:Each
Minimum: 1
Multiple: 1
€113.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST103008U2C
Order Code3765017
Also Known AsGTIN UPC EAN: 0065030861731
Technical Datasheet
No. of Ports10Ports
Hub StyleMains Powered
Product Range-
SVHCTo Be Advised
Product Overview
Practical and convenient high speed desktop USB hub that provides ten easy-access USB 3.0 ports, including two 1.5A Charge & Sync ports for charging mobile devices.
- Provides 10x USB-A ports for connecting peripherals
- Two 1.5A Fast Charge ports with USB Battery Charging Specifiation 1.2
- USB 3.0 transfer speeds up to 5Gb/s
- Includes 48W universal power adaptor
- LED indicators for ports status and activity
- Supports Plug & Play, hot-swap and hot-plugging
- Built-in on/off power button
- Dimensions (HxWxD): 24x60x201mm
- 2 Year manufacturer warranty
Contents
Hub, USB lead, AC adaptor (UK/EU/NA/ANZ)
Technical Specifications
No. of Ports
10Ports
Product Range
-
Hub Style
Mains Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.639