Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST121USBHD
Order Code3957232
Also Known AsGTIN UPC EAN: 0065030862363
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €306.760 |
Price for:Each
Minimum: 1
Multiple: 1
€306.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST121USBHD
Order Code3957232
Also Known AsGTIN UPC EAN: 0065030862363
Technical Datasheet
Extender TypeHDMI over Ethernet
Product Range-
SVHCTo Be Advised
Product Overview
Transmit a Full-HD video source to a remote HDMI display up to 50m using shielded Cat6 cabling. Maintains a high quality video signal complete with 7.1 digital audio and supports resolutions up to 1920x1200 or 1080p (Full-HD). Ideal for remote digital signage applications.
- Built-in 4 port USB hub for connecting peripheral devices at your display location
- EDID Passthrough and automatic video equalisation
- Plug and play installation with mounting hardware included; no software or drivers required
- 2 Year manufacturer warranty
Contents
Transmitter, receiver, AC adaptor, 2x Ethernet cables, 2x USB to Mini USB cables, mounting kit and user guide
Notes
Note: To maximise performance, this device requires shielded Cat6 cable. When using unshielded Cat6 cable the maximum distance is reduced to 30m. When using Cat5 cable the maximum distance is reduced to 15m.
Technical Specifications
Extender Type
HDMI over Ethernet
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.07